The CMC-10 is a common mode choke with a maximum current rating of 4A and a DC resistance of 7mR. It has a height of 8.8mm and a length of 11mm. The choke operates within a temperature range of -40°C to 105°C. It is available in a through hole package with a radial termination. The CMC-10 is lead free and packaged in a rail/tube format with 27 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom CMC-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 4A |
| DC Resistance (DCR) | 7mR |
| Height | 8.8mm |
| Inductance | 55uH |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Series | CMC |
| Termination | Radial |
| Weight | 2g |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Recom CMC-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.