
Non-isolated DC-DC converter with 12V output voltage and 2A output current, delivering 24W of power. Features include a maximum output power of 30W, a wide input voltage range of 14V to 32V DC, and a high efficiency of 96%. This SIP package component is designed for through-hole PCB mounting and offers short-circuit protection (SCP). Operating temperature range is -40°C to 85°C.
Recom R-6212P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 2A |
| Depth | 32.2mm |
| Efficiency | 96% |
| Features | SCP |
| Height | 15mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 14V |
| Max Input Voltage | 32V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Output Voltage | 15V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 24W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 24W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INNOLINE R-6xxx |
| Voltage - Output 1 | 15V |
| Weight | 9g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R-6212P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
