This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85°C. It has a maximum input voltage of 28V and a minimum input voltage of 19V. The converter's line regulation and load regulation are both maximized at 1. The device is available in a 12-pin SIP package and is suitable for board mount applications.
Sign in to ask questions about the Recom R-7315D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R-7315D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T12 |
| Width | 15 |
| Length | 32.2 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 19 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 9.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R-7315D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.