Surface mount DC-DC converter providing a regulated 1.5V output at up to 1A, with a maximum power rating of 2W. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating efficiently at 77% with a wide input voltage range from 4.75V to 18V. This isolated converter offers 4kV isolation voltage and is designed for surface mount applications, suitable for operation across a broad temperature range of -40°C to 85°C.
Recom R-78AA1.5-1.0SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 77% |
| Features | OTP, SCP |
| Height | 8.8mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | INNOLINE R-78AA-1.0 |
| Voltage - Output 1 | 1.5V |
| Weight | 1.7g |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R-78AA1.5-1.0SMD to view detailed technical specifications.
No datasheet is available for this part.