Surface mount DC/DC controller and regulator with a 2.5V output voltage and 1A output current. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating from a 4.75V to 18V input range with a nominal input of 12V. Achieves 87% efficiency and offers 6kV isolation voltage, with a maximum power dissipation of 3W. This lead-free, RoHS compliant component is packaged in SMD/SMT format.
Recom R-78AA2.5-1.0SMD technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.8mm |
| Efficiency | 87% |
| Features | OTP, SCP |
| Height | 8.8mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | INNOLINE R-78AA-1.0 |
| Voltage - Output 1 | 2.5V |
| Weight | 1.7g |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R-78AA2.5-1.0SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.