Recom R-78AA2.5-1.0SMD-R technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G10 |
| Width | 9.6 |
| Length | 15.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.75 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R-78AA2.5-1.0SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.