Recom R-78AA3.3-1.0SMD-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Features | OTP, SCP |
| Height | 8.8mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | INNOLINE R-78AA-1.0 |
| Voltage - Output 1 | 3.3V |
| Weight | 1.7g |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R-78AA3.3-1.0SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.