
Isolated DC-DC converter module featuring dual 5V and -5V outputs, delivering 0.25W maximum power. This non-inverting/inverting/step-down converter operates with a 4.5V to 5.5V input range and provides 0.025A/ -0.025A maximum output current. Designed for surface mount applications, it utilizes a 6-pin SMD package with gull-wing leads, measuring 15.24mm x 10.7mm x 6.7mm. The module offers 1000VDC isolation and operates across a wide temperature range of -40°C to 100°C.
Recom R0.25D-0505-R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 6.7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 1.2 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 0.25W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.025|-0.025A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R0.25D-0505-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.