Surface mount DC/DC controller and regulator with 250mW output power. Features dual ±15V outputs, each capable of 8.3mA current. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Offers 1kV isolation voltage and 70% efficiency, with short-circuit protection. Packaged in SMD/SMT for surface mounting, with a temperature range of -40°C to 100°C.
Recom R0.25D-0515 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -8.3mA |
| Current - Output 2 | 8.3mA |
| Depth | 6.7mm |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 8.3mA |
| Output Power | 250mW |
| Output Voltage | 15V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D (0.25W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-0515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.