
Isolated DC-DC converter module with 2 outputs, providing 24V and -24V at 0.0052A each, with a maximum output power of 0.25W. Features a 5V input range (4.5V to 5.5V) and 3000VDC isolation. This 6-pin SMD device utilizes a lead-frame SMT package with gull-wing leads for surface mounting, measuring 15.24mm x 10.7mm x 6.7mm. Operates across a wide temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D-0524/H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 6.7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 24|-24V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 0.25W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.0052|-0.0052A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R0.25D-0524/H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.