
Surface mount DC-DC converter providing dual +/-5V outputs with 250mW total output power. Features include short-circuit protection (SCP), 3kV isolation voltage, and a wide operating temperature range of -40°C to 100°C. Input voltage range is 10.8V to 13.2V, with a nominal input of 12V. Each output delivers up to 25mA, and the device boasts 70% efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D-1205/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | -25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-1205/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
