Isolated DC-DC converter module, step-down type, featuring dual 5V and -5V outputs with 0.025A current capability each. This 0.25W power supply operates from a 13.5V to 16.5V input range, providing 1000VDC isolation. The 6-pin SMD package, with gull-wing leads, measures 15.24mm x 10.7mm x 6.7mm and is designed for surface mounting. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 6.7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 13.5V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 16.5V |
| Maximum Output Power | 0.25W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.025|-0.025A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |