
Isolated DC-DC converter module with 2 outputs, providing 15V and -15V at 0.0083A each, with a total power of 0.25W. Features a 13.5V to 16.5V input range and 3000VDC isolation. This surface mount device utilizes a lead-frame SMT package with gull-wing leads, measuring 15.24mm x 10.7mm x 6.7mm. Operates across a wide temperature range from -40°C to 100°C.
Recom R0.25D-1515/H-R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 6.7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 13.5V |
| Output Voltage | 15|-15V |
| Maximum Input Voltage | 16.5V |
| Maximum Output Power | 0.25W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.0083|-0.0083A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R0.25D-1515/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.