
Isolated DC/DC converter with 0.25W output power, featuring 1kV isolation voltage. Operates with a 4.5V to 5.5V input range, providing dual outputs of +/-5V at 25mA each. Surface mountable in an SMD/SMT package, this component offers short-circuit protection and operates across a -40°C to 100°C temperature range. Efficiency is rated at 70%, with a maximum power dissipation of 250mW.
Recom R0.25D10-0505-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D (0.25W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D10-0505-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.