
Surface mount isolated DC/DC converter, 250mW output power, featuring dual outputs of +5V and -5V, each with a 25mA maximum current. Operates with a nominal 12V input, ranging from 10.8V to 13.2V, and provides 1kV isolation. Offers 70% efficiency and includes short-circuit protection (SCP). This lead-free, RoHS compliant component is designed for surface mounting and operates within a -40°C to 100°C temperature range.
Recom R0.25D10-1205 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D10-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.