
Surface Mount Isolated DC/DC Controller, 250mW output power, featuring dual ±12V outputs with 10.4mA maximum current per output. Operates from a 13.5V to 16.5V input range, with a nominal input of 15V. Offers 1kV isolation voltage and 70% efficiency, with short-circuit protection (SCP). This compact SMD/SMT component has dimensions of 15.24mm x 10.7mm x 7mm and a weight of 1.2g, suitable for surface mounting. RoHS compliant and designed for operation between -40°C and 100°C.
Sign in to ask questions about the Recom R0.25D10-1512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25D10-1512 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -10.4mA |
| Current - Output 2 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D10-1512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.