
Isolated DC/DC Converter, 250mW output power, featuring dual +/-12V outputs with a maximum output current of 10.4mA per channel. Operates with a nominal input voltage of 15V, within a range of 13.5V to 16.5V. Offers 1kV isolation voltage and 70% efficiency, with short-circuit protection (SCP). Packaged in SMD/SMT for surface mounting, with dimensions of 15.24mm length, 10.7mm width, and 7mm height. Suitable for operation across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the Recom R0.25D10-1512/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25D10-1512/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -10.4mA |
| Current - Output 2 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D10-1512/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.