
Surface mount isolated DC/DC converter, 250mW output power, featuring 1kV isolation voltage. Operates with a nominal input voltage of 15V (13.5V to 16.5V range) and provides dual outputs of +/-12V at 10.4mA each. Offers 70% efficiency and includes short-circuit protection (SCP). Designed for surface mounting with a compact SMD/SMT package, operating across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the Recom R0.25D10-1512-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25D10-1512-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -10.4mA |
| Current - Output 2 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D (0.25W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D10-1512-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.