
Isolated DC/DC converter with 250mW output power, featuring dual ±5V outputs and 25mA output current. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. Achieves 70% efficiency and provides 3kV isolation voltage. Includes short-circuit protection (SCP) and is RoHS compliant. Surface mountable in an SMD/SMT package, suitable for operating temperatures from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D12-0505/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | -25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-0505/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.