
Surface mount isolated DC/DC converter, 250mW output power, featuring dual outputs of +9V and -9V, each with a maximum current of 14mA. Operates with a nominal input voltage of 5V, ranging from 4.5V to 5.5V, and provides 3kV isolation voltage. Offers 70% efficiency and includes short-circuit protection (SCP). This compact component is designed for surface mounting with dimensions of 15.24mm length, 10.7mm width, and 7mm height, operating across a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D12-0509/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | -14mA |
| Current - Output 2 | 14mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-0509/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.