
Surface mount isolated DC/DC converter, 250mW output power, featuring dual outputs of +/-15V with a maximum output current of 8.3mA per output. Operates with a nominal input voltage of 5V, ranging from 4.5V to 5.5V, and provides 3kV isolation voltage. This component offers short-circuit protection (SCP), operates across a temperature range of -40°C to 100°C, and achieves 70% efficiency. RoHS compliant and lead-free, it is supplied in a 7mm height, 15.24mm length, 10.7mm width SMD/SMT package.
Sign in to ask questions about the Recom R0.25D12-0515/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25D12-0515/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -8.3mA |
| Current - Output 2 | 8.3mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-0515/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
