
Isolated DC/DC Converter, 0.25W output power, featuring dual ±5V outputs with 25mA current capability each. Operates with a nominal 12V input, accepting a range from 10.8V to 13.2V. Achieves 70% efficiency and includes short-circuit protection (SCP). This surface mount component offers 3kV isolation voltage and operates across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D12-1205/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | -25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-1205/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.