
Isolated DC/DC converter, 250mW output power, featuring 1kV isolation voltage. Operates with a nominal 12V input, accepting a range from 10.8V to 13.2V. Delivers dual outputs of +15V and -15V, each with a maximum current of 8.3mA. Achieves 70% efficiency and includes short-circuit protection (SCP). Surface mountable in an SMD/SMT package, suitable for operation between -40°C and 100°C.
Recom R0.25D12-1215/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -8.3mA |
| Current - Output 2 | 8.3mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-1215/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.