
Isolated DC/DC Converter, 250mW output power, featuring dual ±24V outputs with 5.2mA maximum current per output. Operates from a 10.8V to 13.2V input range with a nominal 12V, providing 3kV isolation voltage. Surface mountable in an SMD/SMT package, this component offers 70% efficiency and short-circuit protection (SCP). Designed for operation between -40°C and 100°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D12-1224/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | -5.2mA |
| Current - Output 2 | 5.2mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-1224/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.