
Isolated DC/DC converter, 250mW output power, featuring 3kV isolation voltage. Operates with a nominal input voltage of 15V, within a 13.5V to 16.5V range. Delivers dual outputs of +/-9V, each with a maximum output current of 14mA. Achieves 70% efficiency and includes short-circuit protection (SCP). Surface mountable in an SMD/SMT package, suitable for operation from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D12-1509/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | -14mA |
| Current - Output 2 | 14mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 14mA |
| Output Power | 250mW |
| Output Voltage | 9V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-1509/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.