250mW DC-DC Converter with dual ±12V outputs, delivering 10.4mA per output. This surface-mount integrated circuit features 3kV isolation voltage and 70% efficiency. Operating within a 13.5V to 16.5V input range, it offers short-circuit protection (SCP) and a wide operating temperature range of -40°C to 100°C. The compact SMD/SMT package measures 15.24mm x 10.7mm x 7mm.
Sign in to ask questions about the Recom R0.25D12-1512/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25D12-1512/H technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -10.4mA |
| Current - Output 2 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 10.4mA |
| Output Power | 250mW |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-1512/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.