
Isolated DC/DC Converter, 250mW output power, featuring dual +/-12V outputs with a maximum output current of 10.4mA per channel. Operates with a nominal input voltage of 15V, within a 13.5V to 16.5V range, and provides 3kV isolation voltage. This surface-mount device offers 70% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 100°C. Packaged in Tape and Reel, it is RoHS compliant.
Sign in to ask questions about the Recom R0.25D12-1512/H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25D12-1512/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -10.4mA |
| Current - Output 2 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-1512/H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.