
Surface mount isolated DC/DC converter, 250mW output power, featuring dual ±15V outputs with 8.3mA maximum current per output. Operates from a 13.5V to 16.5V input range, with a nominal input of 15V. Offers 3kV isolation voltage and 70% efficiency, with short-circuit protection (SCP). This RoHS compliant component is designed for surface mounting and operates within a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D12-1515/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | -8.3mA |
| Current - Output 2 | 8.3mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-1515/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.