
250mW isolated DC/DC converter, surface mount, featuring dual +/-12V outputs with 10.4mA maximum output current each. Operates from a 21.6V to 26.4V input range, with a nominal input of 24V. Offers 3kV isolation voltage and 70% efficiency, with short-circuit protection (SCP). Suitable for operation between -40°C and 100°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D12-2412/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | -10.4mA |
| Current - Output 2 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-2412/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.