
Isolated DC/DC converter, 250mW output power, featuring dual ±24V outputs with 5.2mA current capability each. Operates from a 21.6V to 26.4V input range, with a nominal input of 24V. Provides 3kV isolation voltage and 70% efficiency. Surface mountable in an SMD/SMT package, this RoHS compliant component offers short-circuit protection (SCP) and operates across a -40°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D12-2424/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25D12-2424/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -5.2mA |
| Current - Output 2 | 5.2mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-2424/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.