
Isolated DC/DC converter, 250mW output power, featuring dual ±15V outputs with 8.3mA current capability each. Operates from a 3V to 3.6V input range with a nominal 3.3V, providing 3kV isolation voltage. Surface mountable in an SMD/SMT package, this component offers 70% efficiency and short-circuit protection (SCP). Designed for a wide temperature range of -40°C to 100°C, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25D12-3.315/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | -8.3mA |
| Current - Output 2 | 8.3mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 8.3mA |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-3.315/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.