
250mW DC-DC Converter, featuring dual 12V outputs, each with a 10mA maximum current capability. This surface-mount device operates from a 13.5V to 16.5V input range, with a nominal input of 15V, delivering a 70% efficiency. It provides 1kV isolation and includes short-circuit protection (SCP). Designed for tape and reel packaging, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 100°C.
Recom R0.25DA-151212-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10mA |
| Current - Output 2 | 10mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25DA-151212-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
