
250mW DC-DC Converter, featuring dual 12V outputs, each capable of 10mA. This surface-mount device operates with an efficiency of 70% and includes short-circuit protection (SCP). It offers 1kV isolation and is RoHS compliant, designed for a nominal input voltage of 24V, with an input range of 21.6V to 26.4V. The converter is housed in an SMD/SMT package, suitable for tape and reel packaging.
Recom R0.25DA-241212/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10mA |
| Current - Output 2 | 10mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25DA-241212/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.