
The DC/DC converter is an isolated, single-output module with a maximum output power of 0.25W and a nominal output voltage of 12V. It has a minimum input voltage of 10.8V and a maximum input voltage of 13.2V. The module is designed for surface mount applications and features a 5-pin SMD package. It operates within a temperature range of -40°C to 100°C and provides a minimum isolation voltage of 3000VDC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S-1212/H-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 12.75 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 6.7 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 12V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 0.25W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.021A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R0.25S-1212/H-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.