This industrial DC/DC converter features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a single function. The converter is available in a ROHS compliant, surface mount package. The input voltage range is 10.8 to 13.2 volts, with a maximum load regulation of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S-1215/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 10.7 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R0.25S-1215/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.