The R0.25S-2424/H DC/DC converter is a 5-pin SMD module with a package length of 12.75mm, width of 10.7mm, and height of 6.7mm. It operates at a minimum input voltage of 21.6V and maximum input voltage of 26.4V, with an output voltage of 24V and maximum output power of 0.25W. The converter is isolated and has a minimum isolation voltage of 3000VDC. It can operate in temperatures ranging from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S-2424/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 12.75 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 6.7 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 21.6V |
| Output Voltage | 24V |
| Maximum Input Voltage | 26.4V |
| Maximum Output Power | 0.25W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.0104A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R0.25S-2424/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.