
Isolated DC/DC converter, 250mW output power, 9V output voltage, and 28mA maximum output current. Features 3kV isolation voltage, 70% efficiency, and short-circuit protection (SCP). Operates with a nominal input voltage of 12V, within a range of 10.8V to 13.2V. Surface mountable in an SMD/SMT package, with dimensions of 15.24mm length, 10.7mm width, and 7mm height. RoHS compliant and suitable for operating temperatures from -40°C to 100°C.
Sign in to ask questions about the Recom R0.25S12-1209/HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25S12-1209/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 28mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 9V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-1209/HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.