This 10-pin DC/DC converter features a dual output configuration and operates within an industrial temperature range of -40 to 100 degrees Celsius. It has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. The device is packaged in a SOP, GWDIP10/12, 0.44mm package type. It is designed for board mount applications and has a single function with one output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S12-1215/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G10 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R0.25S12-1215/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.