The R0.25S12-1215/HP-R is a 10-pin dual output DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and one output. The converter has a load regulation of 10 and operates within an input voltage range of 10.8 to 13.2 volts. It is packaged in a SOP, GWDIP10/12, 0.44 inch package type and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G10 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |