The 10-Pin Dual Output DC/DC Converter has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-XDMA-G10. The converter has a width of 10.7mm and a length of 15.24mm. It is a single-function device with one output and is designed for industrial use. The input voltage range is between 10.8V and 13.2V, and the load regulation is maximally 10.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G10 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |