
Surface mount isolated DC/DC converter, 250mW output power, 9V output voltage, 28mA output current. Features 3kV isolation voltage, 70% efficiency, and short-circuit protection (SCP). Operates with a 13.5V to 16.5V input voltage range, nominal 15V, and a wide temperature range of -40°C to 100°C. Packaged in SMD/SMT, 7mm height, 15.24mm length, 10.7mm width, 1.2g weight.
Sign in to ask questions about the Recom R0.25S12-1509/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25S12-1509/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 28mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 28mA |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 9V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-1509/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.