
Surface mount isolated DC/DC converter, 250mW output power, featuring 12V output voltage and 21mA maximum output current. Operates with a nominal input voltage of 15V, within a 13.5V to 16.5V input range. Offers 1kV isolation voltage and includes short-circuit protection (SCP). This lead-free, RoHS compliant component has an efficiency of 70% and operates across a temperature range of -40°C to 100°C.
Sign in to ask questions about the Recom R0.25S12-1512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25S12-1512 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-1512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.