
Isolated DC/DC converter, 0.25W output power, featuring a 24V output voltage and 10.4mA output current. Operates with a nominal input voltage of 15V, within a 13.5V to 16.5V input range. Offers 3kV isolation voltage and a maximum operating temperature of 100°C. Packaged in SMD/SMT for surface mounting, with SCP protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S12-1524/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 10.4mA |
| Output Power | 250mW |
| Output Voltage | 24V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-1524/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.