
Isolated DC/DC converter, 250mW output power, featuring 15V output voltage and 17mA output current. Operates from a 21.6V to 26.4V input range with a nominal input of 24V. Offers 3kV isolation voltage and 70% efficiency. Includes short-circuit protection (SCP) and is RoHS compliant. Packaged in SMD/SMT for surface mounting, available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S12-2415/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 17mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-2415/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
