
Isolated DC/DC Converter, 0.25W output power, featuring a 3kV isolation voltage. This surface mount device operates with a nominal input voltage of 3.3V, accepting a range from 3V to 3.6V. It provides a single 15V output with a maximum current of 17mA. The converter boasts 70% efficiency and includes short-circuit protection (SCP). Packaged in SMD/SMT, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S12-3.315/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 17mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 17mA |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-3.315/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.