
Isolated DC/DC converter, 0.25W output power, featuring a 24V output voltage from a 5V nominal input. This surface mount device offers 1kV isolation voltage and a maximum output current of 10.4mA. Operating across a -40°C to 100°C temperature range, it includes short-circuit protection (SCP) and achieves 70% efficiency. The compact SMD/SMT package measures 12.75mm x 10.7mm x 7mm.
Recom R0.25S8-0524/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10.4mA |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S (0.25W) |
| Voltage - Output 1 | 24V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S8-0524/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.