
Surface mount isolated DC/DC converter, 0.25W output power, delivering 12V at 21mA from a 15V nominal input. Features 1kV isolation voltage, short-circuit protection (SCP), and operates within a -40°C to 100°C temperature range. Input voltage range is 13.5V to 16.5V, with a maximum power dissipation of 250mW and 70% efficiency. SMD/SMT package, tape and reel packaging, RoHS compliant.
Sign in to ask questions about the Recom R0.25S8-1512-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25S8-1512-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S (0.25W) |
| Voltage - Output 1 | 12V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S8-1512-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.