Isolated DC/DC converter, 250mW output power, 5V single output voltage, 50mA output current. Features 1kV isolation voltage, 70% efficiency, and short-circuit protection (SCP). Operates from a 21.6V to 26.4V input range with a nominal input of 24V. Surface mountable in an SMD/SMT package, with dimensions of 12.75mm length, 10.7mm width, and 7mm height. RoHS compliant and suitable for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S8-2405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25S8-2405 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 5V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S8-2405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.