Surface mount isolated DC/DC converter, 250mW output power, featuring 1kV isolation voltage. Operates with a nominal 24V input, accepting a range from 21.6V to 26.4V, and delivers a regulated 12V output at 21mA. This power management IC offers short-circuit protection (SCP) and operates efficiently up to 70% across a wide temperature range of -40°C to 100°C. The compact SMD/SMT package is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S8-2412/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom R0.25S8-2412/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 12V |
| Weight | 1.1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S8-2412/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.