The Recom R0.5D10-0505 is a 10-pin dual output DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-XDMA-G10. The device measures 10.7mm in width and 15.24mm in length. It has a single function and two outputs, with a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. The load regulation is maximally 10%.
Recom R0.5D10-0505 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G10 |
| Width | 10.7 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R0.5D10-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.